Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/233
- RS Stock No.:
- 299-4890
- Mfr. Part No.:
- 3/03/DP110-004/237/233
- Manufacturer:
- Sifam
Get a bulk buy discount
Add 25 more to save €0.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.802 | €4.01 | - |
| 25 - 45 | €0.764 | €3.82 | €0.95 |
| 50 - 95 | €0.698 | €3.49 | €5.20 |
| 100 - 195 | €0.65 | €3.25 | €15.20 |
| 200 + | €0.59 | €2.95 | €42.40 |
*price indicative
- RS Stock No.:
- 299-4890
- Mfr. Part No.:
- 3/03/DP110-004/237/233
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 4mm | |
| Shaft Type | D Shaped | |
| Knob Diameter | 11.5 mm | |
| Knob Height | 14.4mm | |
| Indicator Colour | Aqua | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Thermoplastic Elastomer, Polypropylene | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 4mm | ||
Shaft Type D Shaped | ||
Knob Diameter 11.5 mm | ||
Knob Height 14.4mm | ||
Indicator Colour Aqua | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Thermoplastic Elastomer, Polypropylene | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, DR110 006/26 BLACK/005
