Sifam Black Potentiometer Knob Axial, 4/02 LK110 04

Get a bulk buy discount

Add 25 more to save €0.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.20

(exc. VAT)

€3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€0.64€3.20-
25 - 45€0.612€3.06€0.70
50 - 95€0.56€2.80€4.00
100 - 195€0.524€2.62€11.60
200 +€0.476€2.38€32.80

*price indicative

RS Stock No.:
279-9027
Mfr. Part No.:
4/02 LK110 04
Manufacturer:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob

Shaft Type

Axial

Knob Height

10mm

Indicator Colour

White

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Material

Nylon

COO (Country of Origin):
GB

Two Slot Nylon Slider Knobs


Available in 3 shaft fitting types: Straight, T-bar, tapered

Black nylon moulding with indicator line

Ergonomic design for ease of control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy