Sifam Black Potentiometer Knob for 1.2 mm Shaft Tang, 4/02 LK110 01
- RS Stock No.:
- 281-7197
- Mfr. Part No.:
- 4/02 LK110 01
- Manufacturer:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.40
(exc. VAT)
€4.20
(inc. VAT)
In Stock
- 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.68 | €3.40 |
| 25 - 45 | €0.644 | €3.22 |
| 50 - 95 | €0.59 | €2.95 |
| 100 - 195 | €0.548 | €2.74 |
| 200 + | €0.502 | €2.51 |
*price indicative
- RS Stock No.:
- 281-7197
- Mfr. Part No.:
- 4/02 LK110 01
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 1.2mm | |
| Shaft Type | Tang | |
| Knob Height | 10mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 1.2mm | ||
Shaft Type Tang | ||
Knob Height 10mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
Two Slot Nylon Slider Knobs
Available in 3 shaft fitting types: Straight, T-bar, tapered
Black nylon moulding with indicator line
Ergonomic design for ease of control
Related links
- Sifam Black Potentiometer Knob for 6 mm Shaft Axial, 4/02 LK110 08
- Sifam Black Potentiometer Knob Axial, 4/02 LK110 04
- Sifam Slide Switch
- Sifam Black Potentiometer Knob for 6 mm Shaft Axial, 4/02 LK150 01
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Tang, 05 LK121 04
- Sifam Black Potentiometer Knob for 6 mm Shaft Axial, 4/02 LK150 08
- Sifam Black Potentiometer Knob for 6 mm Shaft Axial, 05 LK081 04
- Sifam 16 mm Knob Diameter Black Potentiometer Knob Cap for 13.5 mm Shaft D Shaped, 3/02/DRN110 006 /1004 /236
