OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1320260

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.92

*price indicative

RS Stock No.:
283-2024
Distrelec Article No.:
138-52-009
Mfr. Part No.:
A1320260
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potentiometer Knob

Shaft Size

6mm

Knob Diameter

20 mm

Shaft Type

Round Shaft

Knob Height

16mm

Indicator Colour

Black

For Use With

Rotary Potentiometer With Round Shaft Ends

Colour

Black

Standards/Approvals

REACH, RoHS

Material

Aluminium, PF (UL 94 V-0)

RoHS Status: Exempt

COO (Country of Origin):
TW
The OKW TUNING KNOB, WITH LATERAL SCREW FIXING Suitable for rotary potentiometer with round shaft ends. With indicator.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy