OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3120639
- RS Stock No.:
- 283-2054
- Distrelec Article No.:
- 303-87-430
- Mfr. Part No.:
- A3120639
- Manufacturer:
- OKW
Subtotal (1 unit)*
€7.34
(exc. VAT)
€9.03
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.34 |
*price indicative
- RS Stock No.:
- 283-2054
- Distrelec Article No.:
- 303-87-430
- Mfr. Part No.:
- A3120639
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 20 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 16mm | |
| Colour | Black | |
| For Use With | Rotary Potentiometer | |
| Standards/Approvals | REACH, RoHS | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 20 mm | ||
Shaft Type Round Shaft | ||
Knob Height 16mm | ||
Colour Black | ||
For Use With Rotary Potentiometer | ||
Standards/Approvals REACH, RoHS | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW COM-KNOBS, WITHOUT RECESS Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole with chamfer.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2520630
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4120000
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A2520040
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2520060
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A3120069
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1317860
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1320260
