OKW 11.4 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A1685540
- RS Stock No.:
- 283-2030
- Distrelec Article No.:
- 138-52-274
- Mfr. Part No.:
- A1685540
- Manufacturer:
- OKW
Subtotal (1 unit)*
€2.97
(exc. VAT)
€3.65
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.97 |
*price indicative
- RS Stock No.:
- 283-2030
- Distrelec Article No.:
- 138-52-274
- Mfr. Part No.:
- A1685540
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 4mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 11.4 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 10.5mm | |
| Indicator Colour | Black | |
| Colour | Black | |
| For Use With | Rotary Potentiometer With Round Shaft Ends | |
| Standards/Approvals | RoHS, REACH | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 4mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 11.4 mm | ||
Shaft Type Round Shaft | ||
Knob Height 10.5mm | ||
Indicator Colour Black | ||
Colour Black | ||
For Use With Rotary Potentiometer With Round Shaft Ends | ||
Standards/Approvals RoHS, REACH | ||
Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW TUNING KNOB, WITH LATERAL SCREW FIXING Suitable for rotary potentiometer with round shaft ends. With indicator.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A2520040
- OKW 14.1 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A1314240
- OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560
- OKW 31 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4131100
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4123100
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2540060
- OKW 18.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1311860
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
