OKW 40 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2540060
- RS Stock No.:
- 283-2040
- Distrelec Article No.:
- 138-26-187
- Mfr. Part No.:
- A2540060
- Manufacturer:
- OKW
Subtotal (1 unit)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.44 |
*price indicative
- RS Stock No.:
- 283-2040
- Distrelec Article No.:
- 138-26-187
- Mfr. Part No.:
- A2540060
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 40 mm | |
| Knob Height | 15.5mm | |
| For Use With | Knob Assembly | |
| Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Knob Type | Round Knob | |
| Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 40 mm | ||
Knob Height 15.5mm | ||
For Use With Knob Assembly | ||
Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Knob Type Round Knob | ||
Material Polyamide 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW ROUND KNOB, WITHOUT LINE Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment with adjustment key.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 8 mm Shaft Round Shaft, A4240000
- OKW 40 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1040068
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4123100
- OKW 18.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1311860
- OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
- OKW 50 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4150100
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630
