OKW 40 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1040068
- RS Stock No.:
- 283-2014
- Distrelec Article No.:
- 138-23-093
- Mfr. Part No.:
- A1040068
- Manufacturer:
- OKW
Subtotal (1 unit)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.16 |
*price indicative
- RS Stock No.:
- 283-2014
- Distrelec Article No.:
- 138-23-093
- Mfr. Part No.:
- A1040068
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 40 mm | |
| Knob Height | 16mm | |
| Colour | Grey | |
| For Use With | Rotary Potentiometer With Round Shaft Ends According To Din 41591 | |
| Standards/Approvals | REACH, RoHS | |
| Knob Type | Top | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Round Shaft | ||
Knob Diameter 40 mm | ||
Knob Height 16mm | ||
Colour Grey | ||
For Use With Rotary Potentiometer With Round Shaft Ends According To Din 41591 | ||
Standards/Approvals REACH, RoHS | ||
Knob Type Top | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Top Knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 8 mm Shaft Round Shaft, A4240000
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2540060
- OKW 24 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1024068
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733118
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633108
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633008
- OKW 50 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4150107
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613068
