OKW 13.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4113100
- RS Stock No.:
- 283-2062
- Distrelec Article No.:
- 138-27-144
- Mfr. Part No.:
- A4113100
- Manufacturer:
- OKW
Subtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 283-2062
- Distrelec Article No.:
- 138-27-144
- Mfr. Part No.:
- A4113100
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 13.5 mm | |
| Knob Height | 15mm | |
| Indicator Colour | White | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Material | ABS (UL 94 HB) | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 13.5 mm | ||
Knob Height 15mm | ||
Indicator Colour White | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Material ABS (UL 94 HB) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW COVER, WITH LINE Suitable for round and wing knob 13.5 mm. Cover simply to pin up. White marking.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 13.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2513060
- OKW 13.5 mm Knob Diameter Clear Potentiometer Knob for 6 mm Shaft Round Shaft, A4413049
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4123100
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2540060
- OKW 18.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1311860
- OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
- OKW 50 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4150100
