Mentor, 4331.6032
- RS Stock No.:
- 283-5545
- Distrelec Article No.:
- 110-77-378
- Mfr. Part No.:
- 4331.6032
- Manufacturer:
- Mentor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5545
- Distrelec Article No.:
- 110-77-378
- Mfr. Part No.:
- 4331.6032
- Manufacturer:
- Mentor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Distrelec Product Id | 11077378 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Distrelec Product Id 11077378 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Related links
- RS PRO 9 mm Knob Diameter Black Potentiometer Knob Cap
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C151 VARIOUS
- Elma Potentiometer Knob Cap 14.5 mm Green
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKIR1612NLP14
- RS PRO 19 mm Knob Diameter Blue Potentiometer Knob Cap for 6.4 mm Shaft Round
- Elma Potentiometer Knob Cap 14.5 mm Grey
- Sifam 21.5 mm Knob Diameter Potentiometer Knob Cap, C210 VARIOUS
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C150 VARIOUS
