Ritel 21 mm Knob Diameter Black Collet Tool, 4721023
- RS Stock No.:
- 287-6642
- Distrelec Article No.:
- 110-87-494
- Mfr. Part No.:
- 4721023
- Manufacturer:
- Ritel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6642
- Distrelec Article No.:
- 110-87-494
- Mfr. Part No.:
- 4721023
- Manufacturer:
- Ritel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ritel | |
| Product Type | Collet Tool | |
| Knob Diameter | 21 mm | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ritel | ||
Product Type Collet Tool | ||
Knob Diameter 21 mm | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
The Stator is an black colour with a diameter of 21mm.
Shape is Round
Suitable for Collet Knobs
Related links
- Sifam 29 mm Knob Diameter Black Collet Tool for 6 mm Shaft Axial, 9333
- Arcol Ohmite 22 mm Knob Diameter Black Collet Knob Dial for 6.35 mm Shaft Circular, ACD22 6.35-10
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 21 mm Knob Diameter Black Potentiometer Dial for 17 mm Shaft Circular
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 21 mm Knob Diameter Red, Black Potentiometer Knob for 6.35 mm Shaft Circular
- Ritel 18.5 mm Knob Diameter Grey Pointer Knob, 3021011
