Ritel 18.5 mm Knob Diameter Grey Pointer Knob, 3021011
- RS Stock No.:
- 287-6604
- Distrelec Article No.:
- 110-34-036
- Mfr. Part No.:
- 3021011
- Manufacturer:
- Ritel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6604
- Distrelec Article No.:
- 110-34-036
- Mfr. Part No.:
- 3021011
- Manufacturer:
- Ritel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ritel | |
| Product Type | Pointer Knob | |
| Knob Diameter | 18.5 mm | |
| Knob Height | 6.5mm | |
| Colour | Grey | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS Compliant | |
| Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand Ritel | ||
Product Type Pointer Knob | ||
Knob Diameter 18.5 mm | ||
Knob Height 6.5mm | ||
Colour Grey | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS Compliant | ||
Material Polyamide 66 | ||
- COO (Country of Origin):
- CH
The cover is an essential tool for professionals working in the electronics industry, offering accurate and reliable information to support their work.
Comprehensive technical data for products
Highly reliable and accurate information
Suitable for professionals in the electronics industry
Easy to use and navigate
Related links
- Sifam 18.5 mm Knob Diameter Black Potentiometer Knob for 14 mm Shaft Splined, TPN150 006/13 BLACK/005
- Sifam 18.5 mm Knob Diameter Black Potentiometer Knob for 14 mm Shaft D Shaped, DCN150 006 BLACK/005
- Ritel 21 mm Knob Diameter Black Collet Tool, 4721023
- Sifam 21.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P210BK
- RS PRO 24 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
- RS PRO 16.7 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
- Sifam 15.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P150BK
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733118
