Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/232

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.01

(exc. VAT)

€4.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€0.802€4.01-
25 - 45€0.744€3.727%
50 - 120€0.698€3.4912%
125 - 245€0.652€3.2618%
250 +€0.592€2.9626%

*price indicative

RS Stock No.:
299-4913
Mfr. Part No.:
3/03/TP110-006/237/232
Manufacturer:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

Splined

Knob Diameter

11.5 mm

Knob Height

14.4mm

Indicator Colour

Bright Green

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Knob Type

Push-On

Material

Thermoplastic Elastomer, Polypropylene

COO (Country of Origin):
GB

Push-On Soft Touch Control Knobs


Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'

Black polypropylene moulding with coloured indicator line

Smooth velvet feel

For suitable potentiometers see Resistors section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy