RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS Stock No.:
- 463-8485
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 4,811 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.30 | - |
| 10 - 24 | €5.99 | €3.10 |
| 25 - 49 | €5.46 | €21.00 |
| 50 - 99 | €5.16 | €57.00 |
| 100 + | €4.85 | €145.00 |
*price indicative
- RS Stock No.:
- 463-8485
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 14.7 mm | |
| Shaft Type | Circular | |
| Knob Height | 16.2mm | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Collet | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 14.7 mm | ||
Shaft Type Circular | ||
Knob Height 16.2mm | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Collet | ||
- COO (Country of Origin):
- TW
RS PRO Gloss Finish Collet Knobs
These collet knobs from our own RS PRO brand are both robust and practical as well as sporting a distinctive aesthetic. The brass bushings provide a secure and durable connection and the high-quality plastic knob features a gloss finish.
Available for Ø 6.4, 6.0 and 3.2 mm shaft sizes.
Features and Benefits
• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Screw Fix
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPR1417NLS6
- RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 13.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 16.2 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 21.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
