RS PRO Black Potentiometer Knob for 6.35 mm Shaft Circular

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€26.88

(exc. VAT)

€33.06

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 40 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€5.376€26.88-
25 - 45€5.104€25.525%
50 - 95€4.678€23.3912%
100 - 195€4.354€21.7719%
200 +€3.976€19.8826%

*price indicative

RS Stock No.:
465-8849
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6.35mm

Shaft Type

Circular

Knob Height

15.9mm

Indicator Colour

White

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Grub Screw

COO (Country of Origin):
GB

Pointer Knobs


Grub-screw fixing on 6.35mm (¼ inch) diameter shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy