RS PRO 20 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS Stock No.:
- 465-9858
- Distrelec Article No.:
- 304-03-238
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €3.30
View bulk pricing optionsSubtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 February 2027
- Plus 500 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.52 | - |
| 10 - 24 | €6.19 | €3.30 |
| 25 - 49 | €5.69 | €20.75 |
| 50 - 99 | €5.32 | €60.00 |
| 100 + | €5.02 | €150.00 |
*price indicative
- RS Stock No.:
- 465-9858
- Distrelec Article No.:
- 304-03-238
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.4mm | |
| Knob Diameter | 20 mm | |
| Shaft Type | Circular | |
| Knob Height | 12.5mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.4mm | ||
Knob Diameter 20 mm | ||
Shaft Type Circular | ||
Knob Height 12.5mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- TW
RS PRO Solid finish Potentiometer
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 20 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 45 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 30 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 16 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 22 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 18 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
