RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS Stock No.:
- 466-5005
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save €3.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.542 | €12.71 | - |
| 25 - 45 | €2.412 | €12.06 | €3.25 |
| 50 - 95 | €2.218 | €11.09 | €16.20 |
| 100 - 195 | €2.06 | €10.30 | €48.20 |
| 200 + | €1.884 | €9.42 | €131.60 |
*price indicative
- RS Stock No.:
- 466-5005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.4mm | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 28 mm | |
| Knob Height | 16.6mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.4mm | ||
Shaft Type Screw Fix | ||
Knob Diameter 28 mm | ||
Knob Height 16.6mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW

Grub-Screw Control Knobs
Nylon material with metal bushes
6.35mm (¼ inch) diameter shaft
Matt black colour
White indicating line
Related links
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 16.4 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
