RS PRO 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS Stock No.:
- 467-2508
- Distrelec Article No.:
- 304-19-383
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.97 |
| 5 - 9 | €10.43 |
| 10 - 24 | €9.53 |
| 25 - 49 | €8.89 |
| 50 + | €8.10 |
*price indicative
- RS Stock No.:
- 467-2508
- Distrelec Article No.:
- 304-19-383
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 22 mm | |
| Shaft Type | Screw Fix | |
| Knob Height | 26.7mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 22 mm | ||
Shaft Type Screw Fix | ||
Knob Height 26.7mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
Related links
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 16.4 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
