RS PRO 13.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.641€6.41
50 - 90€0.61€6.10
100 - 240€0.557€5.57
250 - 490€0.517€5.17
500 +€0.474€4.74

*price indicative

RS Stock No.:
467-5945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

13.3 mm

Knob Height

16.5mm

Indicator Colour

Green

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Push-On

COO (Country of Origin):
TW

Soft Touch, Push-on, Spline and D shaft Knobs


Note

In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy