RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS Stock No.:
- 467-6780
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
In Stock
- 880 unit(s) ready to ship from another location
- Plus 1,020 unit(s) shipping from 05 January 2027
- Plus 100 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.299 | €2.99 |
| 50 - 90 | €0.286 | €2.86 |
| 100 - 240 | €0.259 | €2.59 |
| 250 - 490 | €0.242 | €2.42 |
| 500 + | €0.222 | €2.22 |
*price indicative
- RS Stock No.:
- 467-6780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6.4mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 13 mm | |
| Shaft Type | D Shaped | |
| Knob Height | 15mm | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6.4mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 13 mm | ||
Shaft Type D Shaped | ||
Knob Height 15mm | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- TW
Soft Touch, Push-on, Spline and D shaft Knobs
Note
In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.
Related links
- RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
