RS PRO 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS Stock No.:
- 588-688
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 40 more to save €8.20
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€2.36
(exc. VAT)
€2.92
(inc. VAT)
In Stock
- 868 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | €0.59 | €2.36 | - |
| 40 - 96 | €0.385 | €1.54 | €8.20 |
| 100 - 396 | €0.285 | €1.14 | €30.50 |
| 400 - 1996 | €0.17 | €0.68 | €168.00 |
| 2000 + | €0.165 | €0.66 | €850.00 |
*price indicative
- RS Stock No.:
- 588-688
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | D Shaped | |
| Knob Diameter | 19.7 mm | |
| Knob Height | 17mm | |
| Colour | Black | |
| Standards/Approvals | RoHS 999 | |
| Material | Nylon | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type D Shaped | ||
Knob Diameter 19.7 mm | ||
Knob Height 17mm | ||
Colour Black | ||
Standards/Approvals RoHS 999 | ||
Material Nylon | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
The RS Pro potentiometer knob with a separate push-fit cap, finished in plain black. It is designed for a 6 mm D-shaft and uses a push-fix mounting. The knob has a diameter of 19.7 mm and a height of 17 mm without the cap.
6mm D shaft
Push Fix
Related links
- RS PRO 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
