RS PRO 38.6 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular

Get a bulk buy discount

Add 10 more to save €4.10

View bulk pricing options

Subtotal (1 unit)*

€8.45

(exc. VAT)

€10.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€8.45-
10 - 24€8.04€4.10
25 - 49€7.34€27.75
50 - 99€6.95€75.00
100 +€6.54€191.00

*price indicative

RS Stock No.:
777-7287
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Size

6mm

Product Type

Potentiometer Knob

Knob Diameter

38.6 mm

Shaft Type

Circular

Knob Height

13.5mm

Indicator Colour

Black

For Use With

Encoder

Colour

Black

Standards/Approvals

RoHS

Knob Type

Push-On

Material

Polyvinyl Chloride

COO (Country of Origin):
GB

RS Weighted, Push-On Knobs


Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy