OKW 33 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, A1432260
- RS Stock No.:
- 283-2027
- Distrelec Article No.:
- 138-12-971
- Mfr. Part No.:
- A1432260
- Manufacturer:
- OKW
Subtotal (1 unit)*
€14.29
(exc. VAT)
€17.58
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.29 |
*price indicative
- RS Stock No.:
- 283-2027
- Distrelec Article No.:
- 138-12-971
- Mfr. Part No.:
- A1432260
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 33 mm | |
| Shaft Type | Circular | |
| Knob Height | 14.3mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Rotary Potentiometer With Round Shaft Ends | |
| Standards/Approvals | REACH, RoHS | |
| Material | ABS (UL 94 HB) | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 33 mm | ||
Shaft Type Circular | ||
Knob Height 14.3mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Rotary Potentiometer With Round Shaft Ends | ||
Standards/Approvals REACH, RoHS | ||
Material ABS (UL 94 HB) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The OKW TUNING KNOB, WITH LATERAL SCREW FIXING Suitable for rotary potentiometer with round shaft ends. With indicator.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- TE Connectivity 33 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKES120B1/4
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, B8033068
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733118
- OKW 33 mm Knob Diameter Green Potentiometer Knob Round Shaft, B8733001
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633108
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633008
