RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS Stock No.:
- 777-7347
- Distrelec Article No.:
- 304-51-260
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.91 | €4.55 | - |
| 25 - 45 | €0.864 | €4.32 | 5% |
| 50 - 95 | €0.796 | €3.98 | 12% |
| 100 - 195 | €0.74 | €3.70 | 18% |
| 200 + | €0.672 | €3.36 | 26% |
*price indicative
- RS Stock No.:
- 777-7347
- Distrelec Article No.:
- 304-51-260
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 16.8 mm | |
| Shaft Type | Splined | |
| Knob Height | 14.5mm | |
| Indicator Colour | Grey | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 16.8 mm | ||
Shaft Type Splined | ||
Knob Height 14.5mm | ||
Indicator Colour Grey | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Plastic | ||
RS Soft touch splined push on control knobs
2 colour knobs black body with stripe, suitable for splined 6mm shaft potentiometers
Related links
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 24.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 29.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 12 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 14.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 19.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 35 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
