TE Connectivity M 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 404802692043
- RS Stock No.:
- 162-748
- Mfr. Part No.:
- 404802692043
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
Last RS stock
- Plus 13 unit(s) shipping from 16 November 2026
- Final 52 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €20.89 |
| 5 - 9 | €19.43 |
| 10 - 24 | €17.76 |
| 25 - 49 | €15.88 |
| 50 + | €14.41 |
*price indicative
- RS Stock No.:
- 162-748
- Mfr. Part No.:
- 404802692043
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PCB | |
| Shaft Length | 25mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Round Shaft | |
| Series | M | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PCB | ||
Shaft Length 25mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Actuator Type Round Shaft | ||
Series M | ||
Tolerance ± 10% | ||
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
Related links
- TE Connectivity M 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802696038
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692031
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692036
- TE Connectivity M 47 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802696045
- TE Connectivity M 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692034
- TE Connectivity M 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692035
- TE Connectivity M 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692046
- TE Connectivity M 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692037
