TE Connectivity M 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692037

Subtotal (1 box of 50 units)*

€927.45

(exc. VAT)

€1,140.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€18.549€927.45

*price indicative

RS Stock No.:
135-4425
Mfr. Part No.:
404802692037
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Tape & Reel

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Pin

Shaft Length

25.4mm

Minimum Operating Temperature

-30°C

Adjustment Type

Top

Pin Count

2

Maximum Operating Temperature

85°C

Length

28mm

Standards/Approvals

RoHS

Height

19.05mm

Tolerance ±

10%

Series

M

Actuator Type

Round Shaft

TE Connectivity 21mm M series, cermet potentiometer


TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.

Supplied with

metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy