TE Connectivity M 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692035
- RS Stock No.:
- 162-805
- Distrelec Article No.:
- 302-79-786
- Mfr. Part No.:
- 404802692035
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €10.35
View bulk pricing optionsSubtotal (1 unit)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 202 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.66 | - |
| 5 - 9 | €27.59 | €10.35 |
| 10 - 24 | €25.21 | €44.50 |
| 25 - 49 | €22.55 | €177.75 |
| 50 + | €20.47 | €459.50 |
*price indicative
- RS Stock No.:
- 162-805
- Distrelec Article No.:
- 302-79-786
- Mfr. Part No.:
- 404802692035
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Tape & Reel | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Pin | |
| Shaft Length | 25.4mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 85°C | |
| Length | 28mm | |
| Height | 19.05mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Tape & Reel | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Pin | ||
Shaft Length 25.4mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 85°C | ||
Length 28mm | ||
Height 19.05mm | ||
Standards/Approvals RoHS | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
Series M | ||
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
Related links
- TE Connectivity M 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692035
- TE Connectivity M 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692042
- TE Connectivity M 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692039
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692031
- TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692040
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692030
