TE Connectivity M 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692037
- RS Stock No.:
- 162-827
- Mfr. Part No.:
- 404802692037
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€25.29
(exc. VAT)
€31.11
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.29 | - |
| 5 - 9 | €23.52 | 6% |
| 10 - 24 | €21.49 | 15% |
| 25 - 49 | €19.22 | 24% |
| 50 + | €17.45 | 31% |
*price indicative
- RS Stock No.:
- 162-827
- Mfr. Part No.:
- 404802692037
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Tape & Reel | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Pin | |
| Shaft Length | 25.4mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 28mm | |
| Standards/Approvals | RoHS | |
| Height | 19.05mm | |
| Tolerance ± | 10% | |
| Actuator Type | Round Shaft | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Tape & Reel | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Pin | ||
Shaft Length 25.4mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Length 28mm | ||
Standards/Approvals RoHS | ||
Height 19.05mm | ||
Tolerance ± 10% | ||
Actuator Type Round Shaft | ||
Series M | ||
Features and benefits:
• Excellent quality seal to ensure maximum reliability and a long-lasting life.
• High power rating of 2W
• Carbon brush wiper
• Metal bush and shaft for a superior build quality
• Electrical rotation of 270°
• 6.35m shaft – Has brilliant versatility with many potentiometer knobs
• 4.7KΩ resistance
• Rugged terminations
Applications:
• Military uses
• Professional applications
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
Related links
- TE Connectivity M 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692037
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity M 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692031
- TE Connectivity M 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692042
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692030
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692036
- TE Connectivity M 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802696038
