TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 404802692030

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€17.30

(exc. VAT)

€21.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 16 November 2026
  • Plus 57 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.30-
5 - 9€16.096%
10 - 24€14.7015%
25 - 49€13.1523%
50 +€11.9430%

*price indicative

Packaging Options:
RS Stock No.:
162-883
Mfr. Part No.:
404802692030
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

470kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Tape & Reel

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Pin

Shaft Length

25mm

Minimum Operating Temperature

-30°C

Pin Count

2

Adjustment Type

Top

Maximum Operating Temperature

85°C

Length

28mm

Standards/Approvals

RoHS

Height

19.05mm

Actuator Type

Round Shaft

Tolerance ±

10%

Series

M

TE Connectivity 21mm M series, cermet potentiometer


TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.

Supplied with

metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy