TE Connectivity 23 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESA503MMF50N
- RS Stock No.:
- 168-370
- Mfr. Part No.:
- 27ESA503MMF50N
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.37
(exc. VAT)
€10.30
(inc. VAT)
Last RS stock
- 2 left, ready to ship from another location
- Final 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | €8.37 |
| 25 - 99 | €8.00 |
| 100 - 499 | €6.71 |
| 500 + | €5.68 |
*price indicative
- RS Stock No.:
- 168-370
- Mfr. Part No.:
- 27ESA503MMF50N
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 70.9mm | |
| Height | 29.2mm | |
| Depth | 18.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Actuator Type | Flatted Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 23 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 70.9mm | ||
Height 29.2mm | ||
Depth 18.2mm | ||
Standards/Approvals REACH, RoHS | ||
Actuator Type Flatted Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
Series 23 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
Related links
- TE Connectivity 23 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- TE Connectivity Citec 23 100 Ω Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624177-2
- Vishay P11L 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- TE Connectivity Citec 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624178-2
- Bourns PDB182-GTRB 500 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, PDB182-GTRB1-504MN
- Vishay P11L 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11L2V0FLSY00502KA
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11L2V0FLSY00102KA
