TE Connectivity Citec 23 100 Ω Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624177-2
- RS Stock No.:
- 509-040
- Distrelec Article No.:
- 304-52-545
- Mfr. Part No.:
- 1624177-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-040
- Distrelec Article No.:
- 304-52-545
- Mfr. Part No.:
- 1624177-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100Ω | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Length | 25.2mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Actuator Type | Shaft | |
| Series | Citec 23 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100Ω | ||
Number of Gangs 2 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Length 25.2mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Actuator Type Shaft | ||
Series Citec 23 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- GB
The TE Connectivity High-performance potentiometer, designed for panel mount applications, seamlessly balances precision and reliability. The innovative Citec 23 series offers unmatched versatility, making it suitable for a variety of electronic systems. With a robust power rating, this component excels in demanding environments, ensuring optimum functionality and longevity. Its flatted shaft design and dual-section configuration enhance user experience, providing effortless adjustment and control. Ideal for applications requiring fine-tuning, this potentiometer is meticulously crafted to deliver consistent performance, meeting the requirements of both professional and hobbyist applications alike.
Panel mount design ensures easy installation in various applications
Single turn configuration provides precision adjustment for fine-tuning
Flatted shaft style allows for seamless integration with user-friendly interfaces
Carbon element type contributes to reliable operation and durability
Low halogen content enhances environmental compliance
Wave solder capability enables efficient manufacturing processes
Compatible with a wide range of part numbers, expanding application possibilities
Related links
- TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- TE Connectivity Citec 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624178-2
- TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
- TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2
