PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Rotary Potentiometer Through Hole, PT15LV02-103A2020-S
- RS Stock No.:
- 181-217
- Mfr. Part No.:
- PT15LV02-103A2020-S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 200 more to save €4.60
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€9.34
(exc. VAT)
€11.48
(inc. VAT)
In Stock
- 3,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | €0.467 | €9.34 | - |
| 200 - 480 | €0.444 | €8.88 | €4.60 |
| 500 - 980 | €0.411 | €8.22 | €28.00 |
| 1000 - 1980 | €0.378 | €7.56 | €89.00 |
| 2000 + | €0.365 | €7.30 | €204.00 |
*price indicative
- RS Stock No.:
- 181-217
- Mfr. Part No.:
- PT15LV02-103A2020-S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.5W | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Actuator Type | Shaftless | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.5W | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Actuator Type Shaftless | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A T-16 10 kΩ Rotary Potentiometer Through Hole, T16SH-M04N-103A2020-TA
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer Through Hole, PT15NV02-102A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel PC16SH-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A T-21 10 kΩ Rotary Potentiometer Through Hole, T21AH-M0607-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-PM-S
- PIHER SENSORS AND CONTROLS S.S.A PT-15 / PTC-15 10 kΩ Rotary Potentiometer 1-Turns Through Hole, PT15NV15-103A2020-E-S
