PIHER SENSORS AND CONTROLS S.S.A 1 kΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-S
- RS Stock No.:
- 181-210
- Mfr. Part No.:
- PT10LV10-103A2020-S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€7.25
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- Plus 3,475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 75 | €0.29 | €7.25 | - |
| 100 - 225 | €0.276 | €6.90 | 4% |
| 250 - 475 | €0.256 | €6.40 | 11% |
| 500 - 975 | €0.235 | €5.88 | 18% |
| 1000 + | €0.227 | €5.68 | 21% |
*price indicative
- RS Stock No.:
- 181-210
- Mfr. Part No.:
- PT10LV10-103A2020-S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.33W | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 2 | ||
Power Rating 0.33W | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-PM-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-104A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-253A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-103A2020
- PIHER SENSORS AND CONTROLS S.S.A PT-10 / PTC-10 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-202A2020
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Rotary Potentiometer Through Hole, PT15LV02-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
