PIHER SENSORS AND CONTROLS S.S.A PT-10 / PTC-10 2 kΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-202A2020
- RS Stock No.:
- 181-240
- Mfr. Part No.:
- PTC10LV10-202A2020
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€21.70
(exc. VAT)
€26.70
(inc. VAT)
In Stock
- Plus 4,680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | €1.085 | €21.70 |
| 200 - 480 | €1.032 | €20.64 |
| 500 - 980 | €0.956 | €19.12 |
| 1000 - 1980 | €0.879 | €17.58 |
| 2000 + | €0.847 | €16.94 |
*price indicative
- RS Stock No.:
- 181-240
- Mfr. Part No.:
- PTC10LV10-202A2020
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.33W | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IP54, UL 94V-0 | |
| Length | 1mm | |
| Tolerance ± | 30% | |
| Actuator Type | Shaftless | |
| Series | PT-10 / PTC-10 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 2 | ||
Power Rating 0.33W | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IP54, UL 94V-0 | ||
Length 1mm | ||
Tolerance ± 30% | ||
Actuator Type Shaftless | ||
Series PT-10 / PTC-10 | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-103A2020
- 5 Ω Through Hole Trimmer Resistor 0.07 W PIHER SENSORS AND CONTROLS S.S.A, PT 10
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-10
- PIHER SENSORS AND CONTROLS S.S.A PT-15 / PTC-15 10 kΩ Rotary Potentiometer 1-Turns Through Hole, PT15NV15-103A2020-E-S
- PIHER SENSORS AND CONTROLS S.S.A PT 6 5 mΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PT6KV-473A2020
- 1 kΩ Solder Pin 0.33 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PTC-10
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-103A2020-S
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PT10LV10-104A2020-S
