Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MARSD

Subtotal (1 box of 20 units)*

€340.02

(exc. VAT)

€418.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location
Units
Per unit
Per Box*
20 +€17.001€340.02

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
329-047
Mfr. Part No.:
P16FNP104MARSD
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Shaft Diameter

22mm

Number of Gangs

1

Packaging

Box of 20 pieces

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

18mm

Minimum Operating Temperature

-40°C

Adjustment Type

Rotary

Pin Count

3

Maximum Operating Temperature

85°C

Height

22mm

Depth

22mm

Length

33.5mm

Standards/Approvals

IEC 60393-1, CECC 41000, RoHS, IP67 Sealed

Series

P16F

Tolerance ±

20%

Actuator Type

Round Shaft

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer features a unique design that incorporates a knob driving a cermet potentiometer. In this design, only the mounting hardware and terminals are located on the backside of the panel, significantly reducing the required clearance. This Compact setup ensures efficient space utilization while maintaining functionality.

IP67 rated

Fully sealed and panel sealed

Compact

Test according to CECC 41000 or IEC 60393-1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy