Vishay P16F 100 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104KA
- RS Stock No.:
- 652-956
- Mfr. Part No.:
- P16FNP104KA
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.74
(exc. VAT)
€25.51
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.74 |
| 5 + | €20.11 |
*price indicative
- RS Stock No.:
- 652-956
- Mfr. Part No.:
- P16FNP104KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 10mm | |
| Packaging | Carton Box of 20 pieces | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Series | P16F | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 10mm | ||
Packaging Carton Box of 20 pieces | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Series P16F | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Compact design
RoHS compliant and Pb free
Fully sealed and panel sealed
Version for professional and industrial applications
Test according to CECC 41000 or IEC 60393-1
Related links
- Vishay P16F 100 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MA
- Vishay P16F 100 Ω Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP101MA
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MACV1D
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MACV1F
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM104MARSD
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104KACV1D
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MARSD
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MA
