TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50N
- RS Stock No.:
- 387-751
- Mfr. Part No.:
- 23ESA223MMF50N
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €5.35 |
| 20 - 49 | €4.82 |
| 50 - 99 | €4.44 |
| 100 - 249 | €4.07 |
| 250 + | €3.70 |
*price indicative
- RS Stock No.:
- 387-751
- Mfr. Part No.:
- 23ESA223MMF50N
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 22kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 29.2mm | |
| Length | 60.7mm | |
| Depth | 18.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | 23 | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 22kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 29.2mm | ||
Length 60.7mm | ||
Depth 18.2mm | ||
Standards/Approvals RoHS, REACH | ||
Series 23 | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Features and benefits:
• Rugged construction for use anywhere
• Minimum of 15000 operations
• 300° mechanical rotation
• Voltage proof of up to 1000 V AC Peak
• 22K resistance
• 0.4W Power rating
• 6.35mm shaft
This potentiometer is great use in any general-purpose application, backed up by its rugged body.
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
Related links
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50N
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624207-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50NF
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity 23 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB102MMF50NF
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624213-2
