TE Connectivity 23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB102MMF50NF

Get a bulk buy discount

Add 10 more to save €4.80

View bulk pricing options

Subtotal (1 unit)*

€9.36

(exc. VAT)

€11.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 30 November 2026
  • Plus 44 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.36-
10 - 24€8.88€4.80
25 - 99€8.12€31.00
100 - 249€7.49€187.00
250 +€6.55€702.50

*price indicative

Packaging Options:
RS Stock No.:
745-6772
Mfr. Part No.:
23ESB102MMF50NF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Bulk

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Minimum Operating Temperature

-25°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

70°C

Length

10.7mm

Standards/Approvals

RoHS

Mounting Hole Diameter

1.3 mm

Tolerance ±

20%

Actuator Type

Flatted Shaft

Series

23

COO (Country of Origin):
GB

20mm Spindle Operated Potentiometer 23 Series


A popular range of 20mm control potentiometers

Resistance Tolerance 20%

Power Dissipation: 0.4W (Linear), 0.2W (Non-Linear) at 40°C

Electrical Rotation: 267°

Shaft Length 50mm

Eyelet Termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy