Schneider Electric Altivar 2.2 kΩ Rotary Potentiometer, VW3A58866
- RS Stock No.:
- 428-965
- Mfr. Part No.:
- VW3A58866
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.93
(exc. VAT)
€87.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €70.93 |
| 10 + | €63.84 |
*price indicative
- RS Stock No.:
- 428-965
- Mfr. Part No.:
- VW3A58866
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2.2kΩ | |
| Standards/Approvals | RoHS | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2.2kΩ | ||
Standards/Approvals RoHS | ||
Series Altivar | ||
- COO (Country of Origin):
- FR
The Schneider Electric Altivar 58 replacement speed potentiometer, with a resistance of 2.2kOhm and IP65 protection. Designed for reliable speed control in variable frequency drives, offering durability and resistance to dust and water. Ideal for industrial applications.
IP65 protection rated
Robust construction for long-term performance
Easy to install and replace
Related links
- Schneider Electric Altivar 2.2 kΩ Rotary Potentiometer Push Button Head Panel Mount, SZ1RV1202
- Schneider Electric Altivar AC Motor 3 Phase 480V, Flange Mounting
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 528V 2.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 3.8 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 5.6 A
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Mounting Plate
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
