Schneider Electric Altivar Process Modular Altivar Busbar Kit

Subtotal (1 unit)*

€549.96

(exc. VAT)

€676.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€549.96

*price indicative

RS Stock No.:
119-419
Mfr. Part No.:
VW3A98BBPDCG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Kit

Range

Altivar Process Modular

For Use With

Power module APM, 110…800 kW, 380.480 V

Standards/Approvals

REACH free of SVHC

Series

Altivar

Number of Modules

2

COO (Country of Origin):
CN
The Schneider Electric power busbar kit is designed for 2 distant LH power modules, making it an essential accessory for the Altivar Process Modular range of products. This kit includes 3 bars with holes for easy installation and is compliant with various regulations, ensuring a sustainable and reliable solution for your power connections.

Allows for connection of 2 distant power modules in side by side cabinets

Includes 3 bars with holes for easy installation

Compliant with REACh, EU RoHS, and China RoHS regulations for sustainability

Mercury-free and RoHS exemption information available for environmentally-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy