Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0102MXB251S22

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.90

(exc. VAT)

€56.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.90
5 +€44.52

*price indicative

RS Stock No.:
607-319
Mfr. Part No.:
357B0102MXB251S22
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Element Material

Conductive Plastic

Mount Type

Panel

Shaft Length

75mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

357

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy