Vishay 357 Potentiometer 1-Turns 1-Gang Panel, 357B0103MXB251S22
- RS Stock No.:
- 283-5521
- Distrelec Article No.:
- 164-00-003
- Mfr. Part No.:
- 357B0103MXB251S22
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5521
- Distrelec Article No.:
- 164-00-003
- Mfr. Part No.:
- 357B0103MXB251S22
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mount Type | Panel | |
| Termination Style | Turret | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 34.6mm | |
| Standards/Approvals | No | |
| Tolerance ± | 20% | |
| Series | 357 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mount Type Panel | ||
Termination Style Turret | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 34.6mm | ||
Standards/Approvals No | ||
Tolerance ± 20% | ||
Series 357 | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0103MXB251S22
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1S22103
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0502MXB251S22
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2502MAB251S22
- Vishay 357 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2203MAB251S22
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0102MXB251S22
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2102MAB251S22
- Vishay 357 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2202MAB251S22
