Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR104MAB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.76

(exc. VAT)

€42.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.76
5 +€33.72

*price indicative

RS Stock No.:
607-368
Mfr. Part No.:
PE30L0FR104MAB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Box of 10 pieces

Number of Turns

1

Power Rating

3W

Element Material

Cermet

Mount Type

Panel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Series

PE30

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy