Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 790-4441
- Mfr. Part No.:
- PE30L0FL101KAB
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
- Plus 210 unit(s) shipping from 01 January 2027
- Plus 20 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €31.96 |
| 2 - 4 | €29.72 |
| 5 - 9 | €27.17 |
| 10 - 24 | €25.56 |
| 25 + | €23.96 |
*price indicative
- RS Stock No.:
- 790-4441
- Mfr. Part No.:
- PE30L0FL101KAB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100Ω | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 38mm | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Tolerance ± | 10% | |
| Series | PE30 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100Ω | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 38mm | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Tolerance ± 10% | ||
Series PE30 | ||
Actuator Type Slotted Shaft | ||
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
Note
Shaft dimension measurement includes bush
Supplied with
mounting nut and lock washer
Related links
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL101KAB
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR101KAB
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR104KAB
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL104KAB
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR101MAB
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR104MAB
