Vishay PE30 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR222MAB

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
607-372
Mfr. Part No.:
PE30L0FR222MAB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Box of 10 pieces

Number of Turns

1

Power Rating

3W

Element Material

Cermet

Mount Type

Panel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Series

PE30

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy