RS PRO Precision Potentiometer 5-Turns 1-Gang Panel Mount
- RS Stock No.:
- 708-715
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.51
(exc. VAT)
€17.85
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.51 |
| 5 + | €14.08 |
*price indicative
- RS Stock No.:
- 708-715
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Number of Turns | 5 | |
| Power Rating | 2W | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Number of Turns 5 | ||
Power Rating 2W | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- IN
The RS Pro Wire Wound multi turn Potentiometer suitable for industrial control applications, medical instruments and so on. Continuous improvements are being made for enhancing performance for customer benefit in precision potentiometer design & process.
High durability Wire wound Potentiometer
Rugged construction
Stainless Steel Shaft
High grade engineering moulded plastic Capri blue housing
Reliable and steady output
Related links
- RS PRO Precision Potentiometer 3-Turns 1-Gang Panel Mount
- RS PRO Precision Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
- Vishay 535 50 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 50 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1503JC
- Bourns 3548 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1502JC
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1102JC
