RS PRO Precision Potentiometer 10-Turns 1-Gang Panel Mount
- RS Stock No.:
- 708-713
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-713
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- IN
The RS Pro Wire Wound multi turn Potentiometer suitable for industrial control applications, medical instruments and so on. Continuous improvements are being made for enhancing performance for customer benefit in precision potentiometer design & process.
High durability Wire wound Potentiometer
Rugged construction
Stainless Steel Shaft
High grade engineering moulded plastic Capri blue housing
Reliable and steady output
Related links
- RS PRO Precision Potentiometer 10-Turns 1-Gang Panel Mount
- RS PRO Precision Potentiometer 5-Turns 1-Gang Panel Mount
- RS PRO Precision Potentiometer 3-Turns 1-Gang Panel Mount
- Vishay 534 5 kΩ Precision Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC
- Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush, 3590S-1-503L
- Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush
- RS PRO 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
