Vishay P16 Series Potentiometer
- RS Stock No.:
- 733-011
- Mfr. Part No.:
- 157S502MB9002
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€119.57
(exc. VAT)
€147.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 January 2027
- Plus 20 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €119.57 |
| 5 + | €115.98 |
*price indicative
- RS Stock No.:
- 733-011
- Mfr. Part No.:
- 157S502MB9002
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Series | P16 | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CECC 41000 | |
| Mount Type | Panel Mount | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Series P16 | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CECC 41000 | ||
Mount Type Panel Mount | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
