Bourns PTL 10 kΩ Slide Slide Potentiometer Surface Mount, PTL20-15R0-103B1
- RS Stock No.:
- 854-444
- Mfr. Part No.:
- PTL20-15R0-103B1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save €11.50
View bulk pricing optionsSubtotal (1 box of 5 units)*
€9.59
(exc. VAT)
€11.80
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 45 | €1.918 | €9.59 | - |
| 50 - 245 | €1.688 | €8.44 | €11.50 |
| 250 - 495 | €1.514 | €7.57 | €101.00 |
| 500 + | €1.304 | €6.52 | €307.00 |
*price indicative
- RS Stock No.:
- 854-444
- Mfr. Part No.:
- PTL20-15R0-103B1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Slide Potentiometer | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.13W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Surface Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | -10°C | |
| Adjustment Type | Top | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 55°C | |
| Travel Length | 100mm | |
| Standards/Approvals | RoHS Compliant | |
| Mounting Hole Diameter | 1.1 | |
| Actuator Type | Lever | |
| Series | PTL | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Slide Potentiometer | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.13W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Surface Mount | ||
Termination Style PC Pin | ||
Shaft Length 19mm | ||
Minimum Operating Temperature -10°C | ||
Adjustment Type Top | ||
Pin Count 6 | ||
Maximum Operating Temperature 55°C | ||
Travel Length 100mm | ||
Standards/Approvals RoHS Compliant | ||
Mounting Hole Diameter 1.1 | ||
Actuator Type Lever | ||
Series PTL | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
The Bourns Slide potentiometer designed with integrated LED indicators. This component provides smooth control over electrical signals, suitable for various electronic applications, enhancing user engagement with efficient feedback.
Available with multiple LED colour options, enhancing Visual feedback
Standard resistance range spans from 1K ohms to 1 megaohm, catering to diverse applications
Achieves maximum end resistance of 10 ohms for 20 mm travel, ensuring precision
Built for an operational life of 15,000 cycles, offering reliable longevity
Related links
- Bourns PTL 1 mΩ Slide Slide Potentiometer 1-Gang Surface, PTL30-15R0-103B1
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTL01-15R0-103B1
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2
- Bourns PTL 50 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15R1-503B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-082A-103B2
