Bourns PTL 50 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15R1-503B2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
770-3144
Mfr. Part No.:
PTL60-15R1-503B2
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Product Type

Slide Potentiometer

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Tray

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Height

7mm

Travel Length

60mm

Length

75mm

Actuator Type

Lever

Series

PTL

Mounting Hole Diameter

1.1 mm

Tolerance ±

20%

COO (Country of Origin):
CN

PTL Series - Slide Potentiometer with LED


PTL Series slide potentiometer with LED lever illumination, a carbon element and a linear taper. The PTL series slide potentiometers are available in a choice of two colours / travel length options with a 15mm lever and a centre detent. Applications for the PTL series include mixing consoles, drum machines, keyboards and synthesisers and equalisers.

Colour / travel length options:-

30mm travel length option with Green LED

60mm travel length option with Red LED

60mm travel length option with Green LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy